
Inductor RF Chip Wirewound 1.5uH 5% 7.9MHz 17Q-Factor Ferrite 0.54A 1.06Ohm DCR 0603 T/R
Central Technologies CT0603LSF-152J technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 1.06Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 270MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0603LSF-152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.