The CT0805CSF-821M is a general purpose inductor with a nominal inductance of 0.82uH and a DC resistance of 2.4 ohms. It has a maximum rated current of 0.18A and a self resonance frequency of 215 MHz. The inductor is available in an 0805 package with dimensions of 2.35mm in length, 1.73mm in width, and 1.52mm in height. It is a dual-ended component with a tolerance of 20% and operates over a temperature range of -40 to 125 degrees Celsius.
Central Technologies CT0805CSF-821M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.35 |
| Tolerance | 20 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.18 |
| Test Frequency | 25 |
| Self Resonance Frequency | 215 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT0805CSF-821M to view detailed technical specifications.
No datasheet is available for this part.