The CT0805HQF-6N2K is a surface mount wirewound inductor with a maximum DC current rating of 1.6A and a maximum DC resistance of 0.035 ohms. It has a minimum quality factor of 88 and a minimum self resonant frequency of 4.75 GHz. The inductor is rated for operation between -40°C and 125°C. It is available in an 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.78mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.0062uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 88 |
| Minimum Self Resonant Frequency | 4750M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |