The CT0805HTF-R18G is a surface mount general purpose inductor with a nominal inductance of 0.18uH and a DC resistance of 0.9 ohms. It has a maximum rated current of 0.3A and operates at a self resonance frequency of 950kHz. The inductor is suitable for RF applications and has a quality factor of at least 40 at its nominal inductance. It is available in an 0805 package and has a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 950 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |