
Inductor RF Wirewound 0.0081uH 5% 400MHz 130Q-Factor Air 4.4A 0.006Ohm DCR T/R
Sign in to ask questions about the Central Technologies CT0908SQF-8N1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CT0908SQF-8N1J technical specifications.
| Product Length (mm) | 1.63 |
| Product Depth (mm) | 2.29 |
| Product Height (mm) | 2.8 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0081uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 130(Typ) |
| Minimum Self Resonant Frequency | 5200M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT0908SQF-8N1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.