This 0.068uH wirewound inductor features a 5% tolerance and a maximum DC resistance of 0.13 ohms. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and has a case size of 1008. It is suitable for use in RF applications.
Central Technologies CT1008HQF-68NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1150M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT1008HQF-68NJ to view detailed technical specifications.
No datasheet is available for this part.