The CT1008PS-104K is a shielded RF inductor with an inductance of 100uH and a tolerance of 10%. It has a minimum quality factor of 45 and can operate within a temperature range of -40 to 85°C. This inductor is designed for surface mount applications and is suitable for use in various RF circuits.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |