The CT1008PS-105K is a general purpose inductor with a nominal inductance of 1000uH and a tolerance of 10%. It has a DC resistance of 29mOhm and a self resonance frequency of 2MHz. The inductor is shielded and has a quality factor of at least 45 at its nominal inductance. It is designed for use as a filter choke and is suitable for surface mount applications. The inductor has a maximum operating temperature of 85C and a minimum operating temperature of -40C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 29 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2 |
| Manufacturer Series | CT1008PS |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |