The CT1008PS-105M is a shielded RF inductor with an inductance of 1000uH and a tolerance of 20%. It has a minimum quality factor of 45 and is designed for operation at frequencies up to 100Mhz. The inductor is rated for a maximum DC current of 0.1A and has a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |