This general purpose inductor from Central Technologies features a nominal inductance of 4.7uH with a tolerance of 10%. It has a DC resistance of 0.35Ohm and a self resonance frequency of 160. The inductor is shielded and designed for filter choke applications. It is rated for a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is a surface mount device with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 160 |
| Manufacturer Series | CT1008PS |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |