The CT1008PS-472M is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a DC resistance of 0.35 ohms and a self resonance frequency of 160. The inductor is shielded and has a quality factor of at least 38. It is designed for use as a filter choke and is rated for operation up to 85 degrees Celsius. The inductor is a surface mount device with a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 160 |
| Manufacturer Series | CT1008PS |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |