The CT1008PS-473K is a 47uH general purpose inductor with a 10% tolerance and shielded design. It has a dual-ended terminal placement and a quality factor of at least 45 at the nominal inductance. The inductor is designed for filter choke applications and has a self-resonance frequency of 19. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor has a DC resistance of 2.5 ohms and is part of the CT1008PS series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 19 |
| Manufacturer Series | CT1008PS |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |