Central Technologies CT1008PS-564M technical specifications.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.13A |
| Minimum Quality Factor | 55 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CT1008PS-564M to view detailed technical specifications.
No datasheet is available for this part.