The CT1008PS-683K is a surface mount inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. This inductor is designed for use as a filter choke and features a shielded construction. It has a DC resistance of 3.8 and a self-resonance frequency of 12, with a minimum quality factor of 45 at the nominal inductance value.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 3.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | CT1008PS |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |