The CT1008PSF-104K is a shielded RF inductor with an inductance of 100uH and a tolerance of 10%. It operates at a frequency of 100MHz and can handle a maximum DC current of 0.31A. The inductor is designed to function within a temperature range of -25 to 85°C. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.31A |
| Minimum Quality Factor | 33 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |