The CT1008PSF-153M is a shielded RF inductor with a nominal inductance of 15uH and a tolerance of 20%. It is designed to operate over a frequency range of at least 100MHz. The inductor is rated for a maximum DC current of 0.7A and has a minimum quality factor of 30. It is suitable for use in surface mount applications and has an operating temperature range of -25C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |