The CT1008PSF-393K is a general purpose inductor from Central Technologies with a nominal inductance of 39uH and a tolerance of 10%. It is designed for filter choke applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a DC resistance of 1.85 ohms. It is rated for a maximum current of 0.46A and has a self-resonance frequency of 18 MHz. The inductor is a surface mount device with a 2-pin dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 1.85 |
| Rated Current-Max | 0.46 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |