This shielded RF inductor features an inductance of 5.6uH with a tolerance of 20%. It has a minimum quality factor of 30 and is tested at 100MHz. The inductor is designed for surface mount applications and operates over a temperature range of -25 to 85°C. It can handle a maximum DC current of 1.1A.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.1A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |