The CT1008PSF-823M is a surface mount fixed inductor with a general purpose application as a filter choke. It has a nominal inductance of 82uH and a tolerance of 20%. The inductor is shielded and has a DC resistance of 4.3 ohms. It operates over a temperature range of -25 to 85 degrees Celsius. The inductor is designed for use in applications where a high self resonance frequency of 10 MHz is required, with a test frequency of 0.1 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CT1008PSF-823M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 4.3 |
| Rated Current-Max | 0.32 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT1008PSF-823M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.