This 0.39uH general purpose inductor from Central Technologies features a tolerance of 20% and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.53A and a self resonance frequency of 600kHz. The inductor is designed for surface mount applications and is available in a 1206 package type.
Central Technologies CT1206CSF-R39M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.53 |
| Test Frequency | 50 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT1206CSF-R39M to view detailed technical specifications.
No datasheet is available for this part.