This is a general purpose inductor with a nominal inductance of 220uH and a tolerance of 10%. It has a DC resistance of 8.4mOhm and a maximum rated current of 0.1A. The inductor is designed for surface mount applications and has a self resonance frequency of 4MHz. It is suitable for use in RF applications and has a quality factor of at least 15. The inductor is available in a 1210 package type and is manufactured by Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.4 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 4 |
| Manufacturer Series | CT1210LSC |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |