The CT1210SF-100M is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It features dual-ended terminals and is shielded for reduced electromagnetic interference. The inductor has a self-resonance frequency of 25MHz and a minimum quality factor of 30 at its nominal inductance. It is designed for surface mount applications and is compliant with ROHS regulations. The inductor can operate over a temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 2 |
| Rated Current-Max | 0.185 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 25 |
| Manufacturer Series | CT1210SF |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |