The CT187LYF-222J is a general purpose inductor with a nominal inductance of 2200uH and a DC resistance of 13mOhm. It is designed for use as a filter choke and has a maximum rated current of 0.1A. The inductor is rated for operation up to 125C and is available in a radial terminal placement. It is not shielded and has a minimum operating temperature of -55C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 13 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 0.9 |
| Manufacturer Series | CT187LYF |
| Quality Factor-Min (at L-nom) | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |