General Purpose Inductor, 39uH, 20%, 1 Element, RADIAL LEADED
Central Technologies CT622LY-390M technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT622LY-390M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.