General Purpose Inductor, 82uH, 5%, 1 Element, RADIAL LEADED
Central Technologies CT622LY-820J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.23 |
| Rated Current-Max | 1.1 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 4.1 |
| Manufacturer Series | CT622LY |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CT622LY SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT622LY-820J to view detailed technical specifications.
No datasheet is available for this part.