This general purpose inductor features a nominal inductance of 270uH and a DC resistance of 0.75Ohm. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.57A. The inductor is shielded and has a self-resonance frequency of 2.4MHz. It is rated for operation up to 125C and has a tolerance of 20%. The inductor is available in a through-hole package with a radial terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.57 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.4 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |