Inductor Peaking Coil Wirewound 330uH 20% 796KHz 20Q-Factor 540mA 850mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
Central Technologies CT622LYF-331M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.54 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.3 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.