This general purpose inductor has a nominal inductance of 4.7uH with a tolerance of 10%. It can handle a maximum current of 4.3A and has a DC resistance of 0.03 ohms. The inductor is designed for use in DC-DC converters and has a self resonance frequency of 51 Hz. It is available in a radial through hole package with a length of 11mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.03 |
| Rated Current-Max | 4.3 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 51 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |