The CT646CY-1R0M is a surface mount fixed inductor with a maximum operating temperature of 100°C and a rated current of 2.88A. It has a DC resistance of 0.023Ω and an inductance of 1uH. The inductor is shielded and has a dual ended terminal placement. It is suitable for use as a power inductor and is part of the CT646CY series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 2.88 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT646CY |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |