The CT646CY-270M is a surface mount fixed inductor from Central Technologies with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a general purpose inductor design with a nominal inductance of 27uH and a DC resistance of 0.15 ohms. The inductor is shielded and has a rated current maximum of 1.02 amps. It is suitable for use as a power inductor in various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.02 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT646CY |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |