The CT646CYF-102M is a surface mount inductor with a nominal inductance of 1000uH and a tolerance of 20%. It has dual ended terminals and is designed for use as a power inductor. The inductor is shielded and has a DC resistance of 4.1 ohms. It can operate over a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 4.1 |
| Rated Current-Max | 0.17 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT646CYF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |