The CT80F-101K-V is a general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 5A. It has a tolerance of 10% and is designed for use in power inductor applications. The inductor is a radial type with a through-hole mount and is not shielded. It operates within a temperature range of -20 to 80 degrees Celsius.
Central Technologies CT80F-101K-V technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| Rated Current-Max | 5 |
| Test Frequency | 0.001 |
| Manufacturer Series | CT80F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT80F-101K-V to view detailed technical specifications.
No datasheet is available for this part.