The CT817FYF-150M is a general purpose inductor with a nominal inductance of 15uH and a DC resistance of 0.18Ohm. It has a maximum rated current of 1.08A and operates within a temperature range of -40 to 85C. The inductor is designed for power inductor applications and is not shielded. It is available in a through-hole package with dual ended terminals.
Checking distributor stock and pricing after the page loads.
Central Technologies CT817FYF-150M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.08 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |