The CT921CY-1R5M is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a DC resistance of 0.019 Ohm and is shielded. The inductor is designed for power inductor applications and has a maximum operating temperature of 85 degrees Celsius. It is available in a dual-ended terminal placement configuration.
Central Technologies CT921CY-1R5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT921CY |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT921CY-1R5M to view detailed technical specifications.
No datasheet is available for this part.