The CT921CY-220M is a surface mount general purpose inductor with a nominal inductance of 22uH and a tolerance of 20%. It has a DC resistance of 0.11 Ohms and is shielded. The inductor operates over a temperature range of -40 to 85 degrees Celsius. It is designed for use as a power inductor and has a dual-ended terminal placement.
Central Technologies CT921CY-220M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT921CY |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT921CY-220M to view detailed technical specifications.
No datasheet is available for this part.