The CT921CY-330M is a general purpose inductor with a nominal inductance of 33uH and a tolerance of 20%. It has a DC resistance of 0.15 Ohm and is shielded. The inductor is designed for power inductor applications and has a test frequency of 0.1 MHz. It is manufactured by Central Technologies and is part of the CT921CY series. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Central Technologies CT921CY-330M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Test Frequency | 0.1 |
| Manufacturer Series | CT921CY |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT921CY-330M to view detailed technical specifications.
No datasheet is available for this part.