Central Technologies CT94F-102K-V technical specifications.
| Type | High Current Power |
| Technology | Toroid |
| Core Material | Powdered Iron|Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Lead Style | Radial |
| Product Depth | 15mm |
| Product Diameter | 29.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CT94F-102K-V to view detailed technical specifications.
No datasheet is available for this part.