The CTAC0805F-10NK is a surface mount fixed inductor with a nominal inductance of 0.01uH and a minimum quality factor of 70. It operates over a temperature range of -25 to 85 degrees Celsius and has a maximum rated current of 0.9A. The inductor is designed for RF applications and has a self-resonance frequency of 3000MHz. It is available in a 1107 package with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0054 |
| Rated Current-Max | 0.9 |
| Test Frequency | 300 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |