Wire Wound Chip Inductor - Open Wound
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTAC0805F-18NK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0125 |
| Rated Current-Max | 0.5 |
| Test Frequency | 300 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTAC0805F-18NK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.