The CTAC0805F-4N7K is a general purpose inductor from Central Technologies. It has a nominal inductance of 4.7uH and a minimum quality factor of 80 at the nominal inductance. The inductor is rated for a maximum current of 0.9A and has a DC resistance of 0.0036. It is available in a 1107 package type and is suitable for use in RF inductor applications. The inductor operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0036 |
| Rated Current-Max | 0.9 |
| Test Frequency | 300 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |