The CTAC0805F-56NK is a general purpose inductor from Central Technologies with a nominal inductance of 0.056uH and a DC resistance of 0.0384 Ohm. It is rated for a maximum current of 0.32A and operates at a test frequency of 300kHz with a self resonance frequency of 1300kHz. The inductor is available in a CHIP package type and is RoHS compliant. It is designed for use in RF inductor applications and has a quality factor of at least 70 at its nominal inductance. The inductor is suitable for use in a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0384 |
| Rated Current-Max | 0.32 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1300 |
| Manufacturer Series | CTAC0805F |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |