This is a general purpose inductor with a nominal inductance of 0.068uH and a tolerance of 10%. It has a maximum rated current of 0.32A and a self resonance frequency of 1300. The inductor is not shielded and is designed for RF applications. It is manufactured by Central Technologies and is part of the CTAC0805F series. The inductor is available in a 1107 package type, which is ROHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0422 |
| Rated Current-Max | 0.32 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1300 |
| Manufacturer Series | CTAC0805F |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |