The CTB106-101K is a general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 5A. It has a tolerance of 10% and is designed for high current applications. The inductor is not shielded and has a radial terminal placement. It operates within a temperature range of -20 to 80 degrees Celsius.
Central Technologies CTB106-101K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| Rated Current-Max | 5 |
| Test Frequency | 0.001 |
| Manufacturer Series | CT106 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.