The CTBF10TJ is a general purpose inductor with a nominal inductance of 0.043uH and a maximum rated current of 4A. It operates over a temperature range of -40 to 85 degrees Celsius and has a self resonance frequency of 1200kHz. The inductor is not shielded and has a DC resistance of 0.0079 ohms. It is suitable for use in RF applications and is available in a 2312 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.84 |
| Tolerance | 5 |
| Package Width | 3.05 |
| Package Height | 3.18 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0079 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1200 |
| Manufacturer Series | CTBF |
| Quality Factor-Min (at L-nom) | 106 |
| Series | CTB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |