The CTC1F-180M is a general purpose inductor with a nominal inductance of 18uH and a tolerance of 20%. It is designed for use in RF inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial package with a DC resistance of 3.1 ohms and a self resonance frequency of 30 MHz. It is not shielded and has a minimum operating temperature of -55 degrees Celsius.
Central Technologies CTC1F-180M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.1 |
| Rated Current-Max | 0.144 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | CTC1F |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC1F-180M to view detailed technical specifications.
No datasheet is available for this part.