The CTC1F-391J is a general purpose inductor with a nominal inductance of 390uH and a DC resistance of 35mOhm. It has a maximum rated current of 0.04A and operates within a temperature range of -55 to 125C. The inductor is available in an axial package and is not shielded. It is designed for use in RF applications and has a minimum quality factor of 30 at the nominal inductance value.
Central Technologies CTC1F-391J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 35 |
| Rated Current-Max | 0.04 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6.5 |
| Manufacturer Series | CTC1F |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC1F-391J to view detailed technical specifications.
No datasheet is available for this part.