This phenolic wirewound inductor features a 0.39uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.71A and a maximum DC resistance of 0.3R. The inductor is constructed with a phenolic core material and has a minimum quality factor of 30. It is designed for use in through-hole applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Central Technologies CTC1F-R39M technical specifications.
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.71A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 365MHz |
| Lead Style | Axial |
| Product Length | 6.22mm |
| Product Diameter | 2.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTC1F-R39M to view detailed technical specifications.
No datasheet is available for this part.