This 100uH wirewound inductor features a 20% tolerance and a minimum quality factor of 50. It has a maximum DC current rating of 0.165 and a maximum DC resistance of 3.5. The inductor is designed for through-hole mounting and has a product length of 6.6 and a product diameter of 2.8. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |