This 1000uH wirewound inductor features a 20% tolerance and a maximum DC current of 0.06A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 1.2MHz. The inductor is designed for operation over a temperature range of -55°C to 125°C and is available in an axial lead through-hole package.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |