This 47uH wirewound inductor features a 10% tolerance and a maximum DC current rating of 0.205A. The inductor has a maximum DC resistance of 2.3 ohms and a minimum quality factor of 50. It is designed for operation over a temperature range of -55 to 125 degrees Celsius. The inductor is available in an axial lead style and has a product length of 6.6mm and a product diameter of 2.8mm.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.205A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |